Mueller BU-3261410-0 Stackable 4mm Banana Plug Black Nylon/Brass

MPN
BU-3261410-0
Brand
Mueller
EAN-13
2050009202897
Order Code
05-4640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.99
10+ £6.66
50+ £6.33
100+ £5.95
200+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mueller Electric BU-3261410-0 Jack plug is a black test clamp designed for reliable electrical connections. It features a robust build and is typically used in laboratory and testing environments. This alligator clip is well-suited for applications requiring secure contact during electrical testing.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Black
Height 16.67mm
Length 50.8mm
Nominal Current 45A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

Reviews

Be the first to submit a review

Trustpilot