Mueller BU-32614-0 Jack Plug Black; Stackable Banana Plug; 1000V Safe

MPN
BU-32614-0
Brand
Mueller
EAN-13
2050009202880
Order Code
05-4639
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.37
50+ £6.04
100+ £5.70
200+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mueller Electric BU-32614-0 jack plug is a black connector designed for reliable electrical connections. Suitable for test and measurement applications, it provides a secure and stable interface. It's ideal for use with crocodile clips or alligator clamps to facilitate versatile testing setups.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Black
Height 16.67mm
Length 50.8mm
Nominal Current 20A
Type Jack plug
Voltage Rating 1000V
Width 15.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot