Christmas Opening Hours and Delivery Dates here

Mueller BU-32-9 White PVC Insulator for 30 Series Crocodile Clip

Order Code:

17-1659

Brand: Mueller MPN: BU-32-9

Discontinued


White flexible PVC insulator for BU-30 series miniature alligator clips.
  • Material: Flexible PVC
  • Dielectric Strength: 3kV at thinnest cross section
  • Length: 30mm
  • Wire end ID: 3mm
Type Crocodile Clip
Length 30mm

You may also like


Trustpilot