Mueller BU-31603-2 Jack Plug Red Zytel UL® 4mm Banana Socket

MPN
BU-31603-2
Brand
Mueller
Order Code
05-4630
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.01
50+ £2.77
250+ £2.60
500+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Mueller Electric BU-31603-2 is a red, 4 mm jack plug designed for safety and reliability in laboratory settings. This straight blade plug functions as a jack receptacle, ideal for secure electrical connections. It is typically used in environments requiring robust and safe connectivity, such as testing and measurement applications.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Length 35mm
Nominal Current 15A
Type Jack plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot