Mueller BU-3110410-0 Jack Plug Black Insulated Stackable 4mm Plug

MPN
BU-3110410-0
Brand
Mueller
Order Code
05-4627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.64
10+ £7.49
50+ £7.20
100+ £6.75
200+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Mueller Electric BU-3110410-0 is a black safety jack plug designed for laboratory use. It features a robust 4 mm jack connector, ensuring reliable and secure connections. This jack plug is commonly used in electronic testing and measuring equipment.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Insulated Yes
Colour Black
Length 53mm
Nominal Current 32A
Type Jack plug
Voltage Rating 600V

Reviews

Be the first to submit a review

Trustpilot