Mueller BU-31104-2 Stackable 4mm Red Banana Plug Insulated Nickel Contacts

MPN
BU-31104-2
Brand
Mueller
Order Code
05-4629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.66
10+ £7.60
50+ £7.20
100+ £6.81
200+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Mueller Electric's BU-31104-2 jack plug is a red 4 mm safety jack connector, ideal for laboratory and electronic applications. This jack plug ensures secure and reliable connections in various testing environments. Designed for both safety and efficiency, the MU-31104-2 serves as an essential component in electrical setups.
Connector Type 4mm Plug
Plug / Socket Plug, stackable
Mounting Direction In Line
Insulated Yes
Colour Red
Length 53mm
Nominal Current 40A
Type Jack plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot