Mueller BU-30TBO Miniature Alligator Steel Clip Threaded Barrel 5 Amp

Order Code:

17-1551

Brand: Mueller MPN: BU-30TBO

Discontinued


A miniature steel alligator clip with a current rating of 5A and a 6-32 threaded barrel.


  • Miniature alligator clip with threaded barrel
  • 6-32 threaded steel barrel connection
  • Jaw opens 4.8mm (0.188in.) max.
  • Length: 38.75mm (1.5in.)
  • Material: nickel-plated steel
  • Rating: 5A
  • Mueller type BU-30TBO
Type Alligator clip
Length 38.75mm

Trustpilot