Mueller BU-30C Mini Alligator Clamp Copper Clamping 4.80mm Length 27.69mm

MPN
BU-30C
Brand
Mueller
Order Code
05-4626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.494
100+ £0.473
500+ £0.434
1000+ £0.413
2000+ £0.399
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

The Mueller Electric BU-30C is a mini alligator clamp made from copper, featuring a maximum clamping range of 4.80 mm and a length of 27.69 mm. This versatile clamp is often used in applications requiring secure electrical connections in tight spaces. It is suitable for laboratory testing, electronic prototyping, and general electrical work.
Type Mini alligator clamp
Size 27.69mm
Insulation Not insulated
Colour Copper
Dim (L x W x H) 27.69 x 5.08 x 7.87 mm
Height 7.87mm
Max. clamping range 4.80mm
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot