Mueller BU-30BL Alligator Clip Steel 31.75mm Connects Up to 18 AWG

MPN
BU-30BL
Brand
Mueller
EAN-13
2050009202859
Order Code
05-4625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.320
100+ £0.311
500+ £0.278
1000+ £0.276
2000+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 996 in stock

The Mueller Electric BU-30BL alligator clip is a steel component with a length of 31.75 mm. This reliable crocodile clamp is ideal for connecting cables in various electrical testing and measurement applications. Its robust construction ensures long-lasting performance for both professional and DIY tasks.
Type Alligator clip
Size 31.75mm
Insulation Not insulated
Current Rating 5A
Colour Steel
Dim (L x W x H) 31.75 x 5.08 x 7.87 mm
Height 7.87mm
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot