Mueller BU-30 Mini Alligator Clip Steel 4.80mm Range 27.69mm Length

MPN
BU-30
Brand
Mueller
EAN-13
2050008228898
Order Code
05-4624
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.297
100+ £0.288
500+ £0.265
1000+ £0.262
2000+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

The Mueller Electric BU-30 Mini alligator clamp is constructed from steel and features a maximum clamping range of 4.80 mm with a length of 27.69 mm. These versatile alligator clamps are ideal for electrical testing and temporary connections in various applications. Known for durability and reliability, the BU-30 is commonly used in laboratories, workshops, and prototyping environments.
Type Mini alligator clamp
Size 27.69mm
Insulation Not insulated
Current Rating 5A
Colour Steel
Dim (L x W x H) 27.69 x 5.08 x 7.87 mm
Height 7.87mm
Max. clamping range 4.80mm
Width 5.08mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot