Mueller BU-2929-M-10-0 Test Lead 0.25m 4mm Jack Black 18 AWG Silicone

MPN
BU-2929-M-10-0
Brand
Mueller
EAN-13
2050009202798
Order Code
05-4618
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.00 £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mueller Electric BU-2929-M-10-0 test lead features two 4 mm jacks and is 0.25 metres in length. It is a single black cable designed to ensure reliable electrical connections. Typically used in electrical testing and measurement applications, the test lead is suitable for both professional and hobbyist use.
Cable Length 0.25m
Nominal Current 20A
Type Test lead
Colour Black
Nominal Voltage 3000V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot