Mueller BU-27 Universal Terminal Steel Clip 16mm Clamp 61.9mm Length

MPN
BU-27
Brand
Mueller
EAN-13
2050008228256
Order Code
05-4611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.940
50+ £0.931
250+ £0.917
500+ £0.862
1000+ £0.812
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The Mueller Electric BU-27 is a universal terminal designed as a steel alligator clamp with a maximum clamping range of 16 mm and a length of 61.90 mm. It is suitable for use in testing and electrical connections due to its durable construction. This reliable component is ideal for both professional and educational laboratory environments.
Type Universal terminal
Size 61.90mm
Insulation Not insulated
Current Rating 20A
Colour Steel
Dim (L x W x H) 61.90 x 17.50 x 17.30 mm
Height 17.30mm
Max. clamping range 16mm
Width 17.50mm

Reviews

Be the first to submit a review

Trustpilot