Mueller BU-24APS Earth Clamp Steel 19mm Range 72.20mm Length

MPN
BU-24APS
Brand
Mueller
EAN-13
2050008228225
Order Code
05-4604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.61
50+ £1.59
250+ £1.50
500+ £1.46
1000+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Mueller Electric BU-24APS earth clamp is made from steel and features a maximum clamping range of 19 mm with a length of 72.20 mm. This alligator clamp is commonly used for grounding and testing applications in electrical systems, ensuring a secure connection. It is designed for both professional and hobbyist applications requiring reliable and robust clamping.
Type Earth clamp
Size 72.20mm
Insulation Not insulated
Current Rating 25A
Colour Steel
Dim (L x W x H) 72.20 x 16.20 x 28.40 mm
Height 28.40mm
Max. clamping range 19mm
Width 16.20mm

Reviews

Be the first to submit a review

Trustpilot