Mueller BU-2323-10-79-6 Test Lead 4mm Jacks 2m Blue Silicone 10 AWG

MPN
BU-2323-10-79-6
Brand
Mueller
EAN-13
2050009202736
Order Code
05-4601
Country of Origin
USA

Discontinued


The Mueller Electric BU-2323-10-79-6 test lead features 4 mm jacks at both ends and is 2 metres long in a blue colour. This test lead is ideal for electrical testing and measurement applications. Designed for versatility and reliability, it is suitable for professional environments and laboratory settings.
Cable Length 2m
Nominal Current 45A
Type Test lead
Colour Blue
Nominal Voltage 600V
Type A 4 mm jack
Type B 4 mm jack

Trustpilot