Mueller BU-21CPS Automotive Terminal Copper Clip 27mm Clamping Range

MPN
BU-21CPS
Brand
Mueller
EAN-13
2050008228201
Order Code
05-4594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.20
10+ £9.12
50+ £9.06
100+ £8.98
200+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Mueller Electric BU-21CPS is an automotive terminal alligator clamp with a maximum clamping range of 27 mm and a length of 104 mm. Constructed from copper, it ensures optimal conductivity for automotive applications. This clamp is typically used for connection and testing purposes in automotive electrical systems.
Type Automotive terminal
Colour Copper
Voltage Rating Not Specified
Current Rating 100A
Dim (L x W x H) 104 x 19 x 41 mm
Height 41mm
Length 104mm
Max. clamping range 27mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot