Mueller BU-20431-0 Plug Insulated 4mm Right Angle Banana Plug Black

MPN
BU-20431-0
Brand
Mueller
EAN-13
2050009199289
Order Code
05-4586
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.22
10+ £8.94
50+ £8.10
100+ £7.41
200+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Mueller Electric BU-20431-0 jack plug is a black connector designed for robust and reliable connections. Featuring high-quality materials, it is ideal for use in electrical testing and circuit connections. This durable component is commonly used with alligator or crocodile clamps for efficient electrical conductivity.
Connector Type 4mm Plug
Mounting Direction Right-angle
Insulated Yes
Colour Black
Nominal Current 15A
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot