Mueller BU-2030-A-60-2 Test Lead Red 1.5m 4mm Plug & Alligator Clip

MPN
BU-2030-A-60-2
Brand
Mueller
EAN-13
2050009202606
Order Code
05-4577
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.06
10+ £8.94
50+ £8.77
100+ £8.36
200+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mueller Electric BU-2030-A-60-2 test lead is a 1.5 m red cable featuring 4 mm jack alligator clips, ideal for secure electrical connections. This high-quality test lead is typically used for measuring and testing electrical circuits. It is suitable for both professional and hobbyist electronic applications.
Cable Length 1.5m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot