Mueller BU-2030-A-36-0 Test Lead 4mm Plug to Alligator Clip 0.9m

MPN
BU-2030-A-36-0
Brand
Mueller
EAN-13
2050009202552
Order Code
05-4572
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.31
10+ £8.19
50+ £8.10
100+ £7.68
200+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Mueller Electric BU-2030-A-36-0 test lead features 4 mm jacks and alligator clips. It has a length of 0.9 metres and comes in black. Typically used for electrical testing and troubleshooting applications.
Cable Length 0.9m
Nominal Current 5A
Type Test lead
Colour Black
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B Alligator clips

Reviews

Be the first to submit a review

Trustpilot