Mueller BU-2020-A-60-2 Test Lead 4mm Jacks 1.5m Red 20 AWG PVC

MPN
BU-2020-A-60-2
Brand
Mueller
EAN-13
2050009202521
Order Code
05-4569
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.40
10+ £11.11
50+ £10.53
100+ £9.94
200+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mueller Electric's BU-2020-A-60-2 test lead features a 4 mm jack to 4 mm jack configuration with a length of 1.5 metres, available in red. It is commonly used for electrical testing and measurement tasks. This single-piece test lead offers reliable connectivity for various electronic and electrical applications.
Cable Length 1.5m
Nominal Current 5A
Type Test lead
Colour Red
Material PVC
Nominal Voltage 300V
Type A 4 mm jack
Type B 4 mm jack

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot