Mueller BU-126-2 Alligator Clip Red Insulated 8.9mm Clamp 74mm Length

MPN
BU-126-2
Brand
Mueller
EAN-13
2050008224456
Order Code
05-4562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.41
10+ £7.97
50+ £7.27
100+ £7.02
200+ £6.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mueller Electric BU-126-2 Alligator Clip is designed with a maximum clamping range of 8.9 mm and a length of 74 mm. This versatile alligator clamp is suitable for a variety of electrical testing and circuit connection applications. It's commonly used in laboratories and workshops for securely gripping connectors and terminals.
Type Alligator clip
Size 74mm
Insulation Insulated
Current Rating 10A
Colour Red
Dim (L x W x H) 74 x 19 x 19 mm
Height 19mm
Max. clamping range 8.9mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot