Mueller BU-121-2 Alligator Clip Black 15mm 8 AWG Solder Connection

MPN
BU-121-2
Brand
Mueller
Order Code
05-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.11
10+ £3.00
50+ £2.89
100+ £2.65
200+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Mueller Electric BU-121-2 is a black alligator clip with a maximum clamping range of 15 mm and a length of 94 mm. This alligator clamp is ideal for secure temporary electrical connections in testing and prototyping applications. It is commonly used in laboratories, workshops, and electronic maintenance.
Type Alligator clip
Size 94mm
Insulation Insulated
Colour Black
Dim (L x W x H) 94 x 19 x 36 mm
Height 36mm
Max. clamping range 15mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot