Mueller BU-11CPS Earth Clamp Copper 41mm Max Range 152.4mm Length

MPN
BU-11CPS
Brand
Mueller
EAN-13
2050009199456
Order Code
05-4557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.37
10+ £20.35
50+ £19.12
100+ £17.94
200+ £17.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Mueller Electric BU-11CPS is a copper earth clamp with a maximum clamping range of 41 mm and a length of 152.4 mm. It is commonly used for grounding applications and electrical testing due to its robust alligator clamp design. Manufactured by Mueller Electric, this earth clamp ensures reliable connection in various industrial settings.
Type Earth clamp
Size 152.4mm
Insulation Not insulated
Current Rating 200A
Colour Copper
Dim (L x W x H) 152.4 x 25.40 x 47.75 mm
Height 47.75mm
Max. clamping range 41mm
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot