Mueller BU-119 Welding Pin Silver 44mm Max Clamp 198mm Length Efficient

MPN
BU-119
Brand
Mueller
EAN-13
2050008224401
Order Code
05-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.91
50+ £9.69
100+ £9.44
200+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Mueller Electric BU-119 is a silver welding fixation pin designed with a maximum clamping range of 44 mm and a length of 198 mm. Ideal for welding applications, it functions as a secure alligator clamp to hold materials in place. This single-piece, durable clamp ensures precision and stability during welding tasks.
Type Welding fixation pin
Size 198mm
Insulation Not insulated
Current Rating 400A
Colour Silver
Dim (L x W x H) 198 x 25 x 99 mm
Height 99mm
Max. clamping range 44mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot