Mueller BU-112-2 Mini Alligator Clamp Red 16mm Range 80mm Length

MPN
BU-112-2
Brand
Mueller
Order Code
05-4550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.52
50+ £2.50
100+ £2.45
200+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Mueller Electric BU-112-2 mini alligator clamp in red has a maximum clamping range of 16 mm and a length of 80 mm. Produced by Mueller Electric, this clamp is designed for secure connections in small-scale electrical testing and prototyping. Its compact size and reliable grip make it suitable for electronics work and laboratory applications.
Type Mini alligator clamp
Size 80mm
Insulation Insulated
Colour Red
Max. clamping range 16mm

Reviews

Be the first to submit a review

Trustpilot