Mueller BU-112-0 Mini Alligator Clamp Black 16mm Clamp Range 80mm Length

MPN
BU-112-0
Brand
Mueller
Order Code
05-4549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.52
50+ £2.50
100+ £2.45
200+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Mueller Electric's BU-112-0 mini alligator clamp in black features a maximum clamping range of 16 mm and measures 80 mm in length. This versatile clamp is ideal for secure electrical connections in testing and laboratory settings. It is commonly used in electronics for temporary connections or circuit testing.
Type Mini alligator clamp
Size 80mm
Insulation Insulated
Colour Black
Max. clamping range 16mm

Reviews

Be the first to submit a review

Trustpilot