Mueller BU-108K-2 Kelvin Battery Clip Insulated Jaws Crimp/Solder 8 AWG

MPN
BU-108K-2
Brand
Mueller
EAN-13
2050009199418
Order Code
05-4546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.75
10+ £8.48
50+ £8.07
100+ £7.62
200+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Mueller Electric BU-108K-2 is a reliable battery terminal designed for 9V battery clips. This component is known for its durable construction and secure connection. It is typically used in electronics projects and battery-powered devices.
Type Battery terminal
Colour Red
Voltage Rating Not Specified
Current Rating 50A
Dim (L x W x H) 104.14 x 27.18 x 71.63 mm
Height 71.63mm
Length 104.14mm
Width 27.18mm

Reviews

Be the first to submit a review

Trustpilot