Mueller BU-102W-2 Welding Clamp Red 41mm Max Clamp 165mm Length

MPN
BU-102W-2
Brand
Mueller
EAN-13
2050008228157
Order Code
05-4544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.50
10+ £26.71
50+ £25.71
100+ £23.98
200+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mueller Electric BU-102W-2 welding fixation pin is a red alligator clamp designed for secure connections with a maximum clamping range of 41 mm and a length of 165 mm. It is ideal for welding applications and electrical testing. The robust construction ensures reliable performance in demanding environments.
Type Welding fixation pin
Size 165mm
Insulation Insulated
Current Rating 300A
Colour Red
Dim (L x W x H) 165 x 30 x 112 mm
Height 112mm
Max. clamping range 41mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot