Mueller BU-102W-0 Fully Insulated 400A Ground Clamp Black Welding Jaws

MPN
BU-102W-0
Brand
Mueller
Order Code
17-1520

Discontinued


Heavy-duty black insulated crocodile clips, ideal for use as grounding clamps when used with welding equipment.


  • Solder lug connection
  • Up to 0 AWG cable
  • Length 165mm (6.5in.)
  • Width 30mm (1.2in.)
  • Height 112mm (4.4in.)
  • Jaw opening 41mm (1.6in.) max.
  • Handles made from glass filled nylon
  • Jaws, lug and buss wire made from solid copper
  • Rating: 300A
  • Mueller type BU-102W-0
Type Crocodile clip
Length 165mm

Trustpilot