Mueller BU-00249-2 Red Jack Plug 42.672mm Solder-Free Stackable Design

MPN
BU-00249-2
Brand
Mueller
EAN-13
2050009199357
Order Code
05-4533
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.76
100+ £1.68
500+ £1.59
1000+ £1.49
2000+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Mueller Electric BU-00249-2 jack plug, in a striking red finish, measures 42.672 mm in length. Known for its reliability, this jack plug is typically used in electronic testing and connections. It is an essential component in circuits where secure electrical connections are required.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Red
Dim (L x W x H) 42.672 x 9.652 x 9.652 mm
Height 9.652mm
Length 42.672mm
Nominal Current 15A
Type Jack plug
Width 9.652mm

Reviews

Be the first to submit a review

Trustpilot