Mueller BU-00249-0 Banana Plug Black Solder-free Stackable 18 AWG

MPN
BU-00249-0
Brand
Mueller
EAN-13
2050009199340
Order Code
05-4532
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.76
100+ £1.68
500+ £1.59
1000+ £1.49
2000+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Mueller Electric BU-00249-0 is a black jack plug measuring 42.672 mm in length. It is known for its reliable connectivity and durability in electronic applications. This jack plug is typically used in testing and instrumentation setups.
Plug / Socket Plug, stackable
Mounting Direction In Line
Colour Black
Dim (L x W x H) 42.672 x 9.652 x 9.652 mm
Height 9.652mm
Length 42.672mm
Nominal Current 15A
Type Jack plug
Width 9.652mm

Reviews

Be the first to submit a review

Trustpilot