Mueller 22.451-.50M-0 Test Lead 4 mm Jack 0.5 m Black

MPN
22.451-.50M-0
Brand
Mueller
Order Code
05-4514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.49
50+ £8.03
100+ £7.52
200+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Mueller Electric offers the 22.451-.50M-0 test lead featuring dual 4 mm jacks and a 0.5 m length in black. It is commonly used for electrical testing and measuring applications. The test lead is designed for secure connections in professional or educational environments.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot