Mueller 22.451-1.5M-2 Test Lead Twin 4mm Jacks 1.5m Red

MPN
22.451-1.5M-2
Brand
Mueller
Order Code
05-4517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.11
10+ £9.69
50+ £9.15
100+ £8.65
200+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Manufactured by Mueller Electric, the 22.451-1.5M-2 test lead features dual 4 mm jacks and is 1.5 meters long. This red test lead is ideal for electrical testing and measurements where a reliable connection is required. It is typically used in laboratories and workshops for connecting instruments and devices securely.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Red
Nominal Voltage 600V
Reading Category CAT II 600 V
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot