Mueller 22.170-.50M-2 Test Lead 4mm Jack 0.5m Red 1pc

MPN
22.170-.50M-2
Brand
Mueller
Order Code
05-4495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £7.91
50+ £7.43
100+ £7.00
200+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Mueller Electric's 22.170-.50M-2 test lead features dual 4 mm jacks and is 0.5 metres long with a red colour. This test lead is ideal for electrical testing and measurement applications. Typically used in laboratory and electronic repair settings, it ensures reliable connectivity.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Red
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot