Mueller 22.170-.50M-0 Test Lead 4mm Jack 0.5m Black 1pc

MPN
22.170-.50M-0
Brand
Mueller
Order Code
05-4494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.23
10+ £7.91
50+ £7.43
100+ £7.00
200+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Mueller Electric manufactures the 22.170-.50M-0 test lead, featuring 4 mm jacks on both ends with a length of 0.5 m in black. This test lead is designed for reliable electrical testing and measurement applications. It is typically used in laboratories and engineering environments to connect testing equipment.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot