Mueller 22.170-.25M-0 Test Lead 4mm Jack 0.25m Black 1pc

MPN
22.170-.25M-0
Brand
Mueller
Order Code
05-4492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.70
50+ £7.33
100+ £6.83
200+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mueller Electric manufactures the 22.170-.25M-0 test lead, featuring dual 4 mm jacks and a 0.25 m length, available in black. This test lead is typically used for electrical testing and measurements. It ensures reliable connections in various electronic and laboratory applications.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Black
Type A 4 mm jack
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot