Mueller 010031 Battery Clip Red/Black 38mm Clamp 153mm Length Set

MPN
010031
Brand
Mueller
EAN-13
2050008228096
Order Code
05-4486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.87
10+ £17.18
50+ £16.14
100+ £15.22
200+ £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mueller Electric 010031 battery clip is a red and black alligator clamp with a maximum clamping range of 38 mm and a length of 153 mm. Manufactured by Mueller Electric, this battery clip is ideal for securely attaching to battery terminals and conducting electrical measurements or tests. It is commonly used in automotive, electronics, and general electrical applications.
Type Battery clip
Colour Black / red
Voltage Rating Not Specified
Current Rating 200A
Dim (L x W) 153 mm x 19 mm
Insulation Material PVC
Length 153mm
Max. clamping range 38mm
Width 19mm

Reviews

Be the first to submit a review

Trustpilot