MTA 9602460 Crimper for 0.25-6 mm² Wire 1 piece(s)

MPN
9602460
EAN-13
8010266020881
Order Code
09-9897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The MTA Automotive 9602460 crimper is a versatile crimping tool designed for wires ranging from 0.25 up to 6 mm². This squeezer provides reliable and precise crimping for automotive applications. It is ideal for professionals needing efficient and durable wire connection solutions.
Type Crimper
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot