Mta 11.08381 Cable Lug 1.5-2.5mm² Pins 1 Car Connectors Housing

MPN
11.08381
EAN-13
2050004548136
Order Code
16-9569
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 368 in stock

MTA Automotive 11.08381, also referred to as 1456085, is an automotive connector accessory specifically designed for cable lugs with a cross-sectional area of 1.5 to 2.5 mm², accommodating a single pin. This high-precision component is engineered for integration into automotive electrical systems, ensuring reliable connectivity under demanding conditions. The cable lug is made from durable materials to withstand the vibrations and temperature fluctuations typical in vehicle environments. It is commonly used in wiring harness assemblies and various automotive housing connectors, where secure and efficient electrical connections are paramount to vehicle performance.
Type Terminal HP6 280
Cable cross section 1.5 - 2.5mm²
Content 1
Pins 1
Product Type Cable lug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot