Mta 11.08380 Cable Lug 0.5 1 mm² 1 Pin Car Connectors Automotive Connectors

MPN
11.08380
EAN-13
2050004548150
Order Code
16-9568
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.634
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

MTA Automotive 11.08380 is an automotive connector accessory designed for use in automotive electrical systems. The part is a cable lug suitable for wire sizes ranging from 0.5 mm² to 1 mm² and features a single pin configuration, making it adaptable for precise and secure connections in automotive harnesses. Manufactured with durability in mind, it ensures reliable electrical conductivity required in various vehicular applications. Engineers typically employ this component in assembling the electrical modules of vehicles, including dashboards and engine wiring, due to its compact size and robust connection capability. Its design is focused on providing efficient current flow and ease of integration within the complex circuitry typically encountered in modern automotive designs.
Type Terminal HP6 280
Cable cross section 0.5 / 1mm²
Content 1
Pins 1
Product Type Cable lug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot