MSW 10070613 Drive System Stainless Steel Linear Actuator 400mm Stroke

Image Representative of Range

MSW 10070613 Drive System Stainless Steel Linear Actuator 400mm Stroke

MPN
10070613
EAN-13
4053199925322
Order Code
08-9439
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Drive System Europe by MSW manufactures the stainless steel linear actuator DSZY35-12-43-400-HS2-IP69K. This actuator has a stroke length of 400 mm and features an IP69K rating, ensuring it is highly resistant to dust and water ingress. It is commonly used in harsh environments where durability and precision movement are essential.
Type Stainless steel linear actuator
Stroke Length 400mm
Thrust 1.500N
Nominal Voltage 12V
IP Rating IP69K
Misc Attribute DSZY35-12-43-400-HS2-IP69K
Speed (max.) 7.5 mm/s

Trustpilot