MPSA63 DAR PNP polarity 30v 0.1a TO92B FCH

MPSA63 DAR PNP polarity 30v 0.1a TO92B FCH

MPN
MPSA63
Order Code
81-0314

Discontinued


Darlington Transistor, PNP Polarity, 30V Collector Emitter Voltage (Vceo), 30V Collector-Base Voltage (Vcbo), 10V Emitter-Base Voltage (Veb), 1.2A Collector Current, 625mW Power, 10000 DC Current Gain (hfe), 100nA Collector Cut-off Current, 1.5V Collector-Emitter Saturation Voltage, 125MHz Transition Frequency, TO-92 Case, Bulk, This Device is Designed for Applications Requiring Extremely High Current Gain at Currents to 800mA, Sourced from Process 61, Supplied in Bulk Pack
Type PNP
Emitter-Base Voltage (Veb) 10V
DC Current Gain (hfe) 10000
Power Dissipation 625mW
Collector Current (Ic) 1.2A
Collector-Base Voltage (Vcb) 30V
Package/Case TO-92

Trustpilot