MPD BI-UM-3-4 Insulators for Breaking Current in AAA/AA Battery Holders

Image Representative of Range

MPD BI-UM-3-4 Insulators for Breaking Current in AAA/AA Battery Holders

MPN
BI-UM-3-4
Brand
MPD
EAN-13
2050001323828
Order Code
12-5044
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The MPD BI-UM-3-4 insulators are suitable for both Size AAA and Size AA batteries. These insulators include an insulator tab and strips, providing efficient electrical insulation. Typically, they are used in electronic devices to prevent short-circuits and enhance performance with battery contacts.
Type Insulators
Dim (L x W x H) 25.4 x 9.53 x 0.25 mm
Height 0.25mm
Length 25.4mm
Material Plastic
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot