Moulded Disposable Mask Valved FFP2 Protection (Pack 3)

Scan Brand: Scan

These Scan FPP2 Premier valved disposable masks are designed to cover the nose, mouth and chin. The construction is made of the filter material itself, and the exhalation valve makes breathing easier. They are ideal for use with:
- Brick dust
- Concrete and plaster
- Hand sanding of wood and MDF
- Masonry and metal working with power tools (not welding)
- Loft insulation

With a FPP2 protection level, these masks are suitable for protecting against particles of between 2-5 microns, such as fine dusts, fumes, aqueous mists and oil based mists. For a guide on protection levels, please see below.

The masks have elasticated retaining straps to keep them securely in place. In addition they have an adjustable nose clip and soft foam nose piece for custom fitting. The non-irritating inner face piece ensures added comfort. To be disposed of after each period of work or 8 hour shift.

The masks conform to EN149:2001 and A1:2009.

Disposable Mask Protection Levels:
FFP1: Particles larger than 5 microns. Dusts, Fumes, Aqueous mists, Oil based mists
FFP2 Particles between 2 and 5 microns. Fine dusts, Fibres, Aqueous mists, Oil based mists
FFP3 Particles less than 2 microns. Very fine dusts, Fibres, Aqueous mists, Oil based mists
EN149 Filtering Face Piece for Particulates.

These SCAPPEP2MV Moulded Valved Disposable Masks are supplied in a pack of 3.

Description Image Product Buy Pricing (Ex VAT) Pack Size Type Filter Protection Level Mask Shape Valved
Scan 2ECB32 Moulded Disposable Mask Valved FFP2 Protection (Pack 3)
Scan 2ECB32 Moulded Disposable Mask Valved FFP2 Protection (Pack 3)
Standard range
Order code: 97-1115
MPN: 2ECB32

Despatched within 2 working days - 100 in stock
1+ £6.70
Price per unit Ex VAT
3 Mask FFP2 Moulded Yes
Scan 2ECB32-BOX Moulded Disposable Mask Valved FFP2 Protection (Pack 10)
Scan 2ECB32-BOX Moulded Disposable Mask Valved FFP2 Protection (Pack 10)
Standard range
Order code: 97-1116
MPN: 2ECB32-BOX

Despatched same day - 6 in stockFurther 100 despatched in 2 working days
1+ £19.30
Price per unit Ex VAT
10 Mask FFP2 Moulded Yes

Trustpilot