Motrona DX348 Impulse Time and Frequency Meter with Serial Interface

MPN
DX348
Brand
Motrona
EAN-13
4016138994148
Order Code
64-9484

Discontinued


A universal multifunctional counter that can be used as a frequency counter, tachometer, speed and rate meter, and timer and stopwatch. The unit has universal inputs for sensors and encoders with PNP/NPN or Namur characteristics. The display is a clear 6-digit LED display with 15mmm digits and adjustable brightness. Unit scaling and setup is easy thanks to the 3x front panel keys and intuitive and clear menu options. There is a selectable linearisation function with 16 interpolation points.

This variant of the indicator has a serial interface with an RS232 format that is switchable to RS485 (2-conductors). The unit has a switchable Baud rate and can work in PC or Printer mode.
  • AC and DC power supply
  • Auxiliary output 24V DC 100mA for sensor supply
  • Adjustable scaling factor
  • Reverse polarity protection
  • Screw terminals
  • Conformity EN, EMC, LV, UL

Trustpilot