Motrona 8590.5010 UZ210 Frequency Converter for Industrial Drive Systems

Image Representative of Range

Motrona 8590.5010 UZ210 Frequency Converter for Industrial Drive Systems

MPN
8590.5010
Brand
Motrona
EAN-13
4016138996494
Order Code
09-9841
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £427.78
10+ £410.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Motrona, the 8590.5010 is a versatile universal converter designed for analogue input, offering functionalities such as frequency conversion and position conversion. This analogue frequency converter is ideal for applications requiring precise signal transformation, such as in motor potentiometers and encoder simulation. Its robust construction makes it suitable for use as a sensor simulator, current transformer, and electronic relay across various industrial settings.
Type Frequency converter/analogue
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Outputs 1
Probe inputs 1
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot