Motrona 8085.5010 Universal Level Shifter RS422/TTL/HTL Encoder Signals

MPN
8085.5010
Brand
Motrona
EAN-13
4016138996463
Order Code
09-9839
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Motrona 8085.5010 is a level converter designed for potential isolation and signal conversion of incremental encoder signals. This device features a direction decoder, electronic relays, and allows for precise encoder adjustment. It is typically used in applications requiring reliable signal transmission and isolation for control systems.
Type Level shifter
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Outputs 1
Probe inputs 1
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot