Motrona 7386.5010 SSI Converter Quick DIN Rail Install Easy Setup OS6.0

MPN
7386.5010
Brand
Motrona
EAN-13
4053199990115
Order Code
09-9837
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £402.08 £358.76
10+ £344.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Motrona 7386.5010 is an SSI-analogue converter designed for converting SSI signals to analogue outputs, handling both voltage and current forms. It is commonly used for processing signals from absolute encoders and integrates electronic relays for seamless signal conversion. This setpoint converter is ideal for applications requiring precise signal transmission and adjustment in industrial settings.
Type SSI converter/analogue
Dim (L x W x H) 102 x 22.5 x 102 mm
Height 102mm
Length 102mm
Mounting depth 102mm
Outputs 9
Probe inputs 1
Supply Voltage 24V
Weight 100g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot