Motrona 7379.5020 Signal Converter IO Module 4 Digital Inputs Screw Terminal

MPN
7379.5020
Brand
Motrona
EAN-13
2050009134334
Order Code
09-9835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £253.26 £215.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 7379.5020 IO module features four digital inputs and is equipped with a screw terminal. This module, designed for seamless integration, is ideal for industrial automation applications. Manufactured by Motrona, it is a reliable component for enhancing control systems.
Dim (L x W x H) 140 x 34 x 109 mm
Height 109mm
Interfaces Screw terminal
Length 140mm
Number of Digital Inputs 4
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot