Motrona 7186.5028 IO Module 8 Outputs 1 Input Space-Saving Design

MPN
7186.5028
Brand
Motrona
EAN-13
2050009134297
Order Code
09-9834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £622.03 £528.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Motrona 7186.5028 IO module features eight digital outputs and one digital input. Ideal for industrial control systems, it facilitates efficient signal processing and real-time monitoring. Typically used in automation applications, this module enhances operational efficiency.
Dim (L x W x H) 140 x 34 x 118 mm
Height 118mm
Interfaces Screw terminal
Length 140mm
Misc Attribute GV228
Number of Digital Inputs 1
Number of Digital Outputs 8
Operating Voltage 10 - 30V DC
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot