Motrona 7186.5024 IO Module Compact 4-Way Impulse Distributor

MPN
7186.5024
Brand
Motrona
EAN-13
2050009134280
Order Code
09-9833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £534.81 £454.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Motrona 7186.5024 IO module is a versatile component featuring four digital outputs and one digital input. As a screw terminal IO module, it is typically used for interfacing with control systems. Ideal for industrial automation, it ensures easy integration and reliable performance.
Dim (L x W x H) 140 x 34 x 118 mm
Height 118mm
Interfaces Screw terminal
Length 140mm
Number of Digital Inputs 1
Number of Digital Outputs 4
Operating Voltage 10 - 30V DC
Type IO module
Width 34mm

Reviews

Be the first to submit a review

Trustpilot